PDP SEO Portlet

175285-5

Contact PIN Crimp ST Cable Mount Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 175285-5
Secondary Manufacturer Part#: 175285-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Pin
Tin
Cable Mount
25.3 x 3.6 x 3.7 mm
D-3
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 177 Weeks
Price for: Each
Quantity:
Min:10500  Mult:10500  
USD $:
10500+
$0.19726
21000+
$0.17228
42000+
$0.1714
105000+
$0.17053
157500+
$0.16965