PDP SEO Portlet

175266-2

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 175266-2
Secondary Manufacturer Part#: 175266-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.040 receptacle contact
  • 22-18 AWG Wire range
  • Material: Copper alloy/Selective Gold
  • Strip form

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphorous Bronze
Gold
Receptacle
Cable Mount
15.9 x 2.5 x 3.45 mm
No
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:100000  Mult:20000  
USD $:
100000+
$0.17052
200000+
$0.16965
400000+
$0.16878
800000+
$0.16791
1600000+
$0.16704