PDP SEO Portlet

175265-1

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 175265-1
Secondary Manufacturer Part#: 85C1211
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 175265-1 is a receptacle F-crimp Contact with tin plated finish. It accepts 22 to 18AWG wire size. This contact is suitable for MULTILOCK 040 MK-II series housings.

  • 0.040 receptacle contact
  • 22-18 AWG Wire range
  • Material: Copper alloy/Pre-tinned
  • Strip form

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Pre-Tin
Socket
Cable Mount
-30 to 105 °C
15.9 x 2.5 x 3.45 mm
No
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.165
10+
$0.144
25+
$0.129
100+
$0.119
500+
$0.109
1000+
$0.099
2500+
$0.095