175180-1
Contact SKT Crimp ST Cable Mount Strip
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 175180-1
Secondary Manufacturer Part#: 85C4972
- RoHS 10 Compliant
- Tariff Charges
- 0.040 receptacle contact
- 22-20 AWG Wire range
- Material: Copper alloy/Pre-tinned
- Strip form
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pre-Tin | ||
| Receptacle | ||
| Cable Mount | ||
| 14.2 x 3.6 x 4.4 mm | ||
| No | ||
| Crimp | ||
| 24 to 20, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |