175155-2
Contact Socket Crimp ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 175155-2
Secondary Manufacturer Part#: 175155-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.12 to 0.35 mm² | ||
| Wire to Wire Housing | ||
| Brass | ||
| Pre-Tin | ||
| Power | ||
| Receptacle | ||
| Pre-Tin | ||
| 12 A | ||
| Cable Mount | ||
| -30 to 105 °C | ||
| 0.8 um | ||
| 12.25 x 3.05 x 3.15 mm mm | ||
| 175155 | ||
| No | ||
| Crimp | ||
| 26 to 22, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |