PDP SEO Portlet

175154-1

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 175154-1
Secondary Manufacturer Part#: 70AH7156
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Pre-Tin
Pin
Cable Mount
-30 to 105 °C
21.95 x 4.3 x 6.2 mm
No
Crimp
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 230 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.171
500+
$0.155
1000+
$0.119