PDP SEO Portlet

175062-1

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 175062-1
Secondary Manufacturer Part#: 87X9822
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.040 receptacle contact
  • 22-20 AWG Wire range
  • Material: Copper alloy/Selective Gold
  • Loose piece

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphorous Bronze
Pre-Tin
Receptacle
Cable Mount
-30 to 105 °C
14.2 x 3.1 x 4.2 mm
040
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 228 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.307
10+
$0.303
25+
$0.293
100+
$0.283
500+
$0.272
1000+
$0.262
2500+
$0.261