PDP SEO Portlet

174977-2

Conn Multilock Connector RCP 20 POS 2.5mm Solder ST Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 174977-2
Secondary Manufacturer Part#: 174977-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 20-position Cap Housing
  • For Wire to Board applications
  • Vertical Mount
  • Pre-tinned
  • Contacts are spaced at 2.5mm centerline
  • Connectors are easy to handle
  • Color: Black

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Brass
Pre-Tin
Solder
2.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:65  Mult:65  
USD $:
65+
$3.04236
260+
$2.9256
325+
$2.808
585+
$2.703
1300+
$2.41558