PDP SEO Portlet

174975-2

Conn Shrouded Header RCP 16 POS 2.5mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 174975-2
Secondary Manufacturer Part#: 174975-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 16-position Cap Housing
  • For Wire to Board applications
  • Vertical Mount
  • Pre-tinned
  • Contacts are spaced at 2.5mm centerline
  • Connectors are easy to handle
  • Color: Black

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Brass
Pre-Tin
2.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:70  Mult:1  
USD $:
70+
$2.40854
210+
$2.3184
350+
$2.214
700+
$2.173
1400+
$2.12987