174967-2
Conn Housing Wire to Board PL 4 POS 2.5mm ST Cable Mount Bag
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 174967-2
Secondary Manufacturer Part#: 174967-2
- RoHS 10 Compliant
- Tariff Charges
- 4-position Cap Housing
- For Wire to Wire applications
- Contacts are spaced at 2.5mm centerline
- Connectors are easy to handle
- Color: Black
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 4 | ||
| 1 | ||
| -30 to 105 °C | ||
| 2.5 mm | ||
| 29.1 mm | ||
| 13.5 x 29.1 x 14.8 mm | ||
| 14.8 mm | ||
| 13.5 mm | ||
| Wire to Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |