174934-1
Conn Housing RCP 14 POS Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 174934-1
Secondary Manufacturer Part#: 174934-1
- RoHS 10 Compliant
- Tariff Charges
Derived from highly durable and reliable MIC connectors, 070 series MULTILOCK Connectors are designed as high density and high reliability connectors by adopting housing lances for wire to wire applications.
- 14-position Cap Assembly
- For Wire to Wire applications
- Housing material: Polybutylene terephthalate
- Color: White
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| White | ||
| Cable Mount | ||
| -30 to 105 °C | ||
| 31.4 mm | ||
| 36.2 x 31.4 mm | ||
| 36.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |