PDP SEO Portlet

174932-2

Diode TVS Single Bi-Dir 376V 400W 2-Pin DO-15 Ammo

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 174932-2
Secondary Manufacturer Part#: 174932-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.

  • Peak pulse power: 400 W (10/1000µs )
  • Stand-off voltage range From 5.8V to 376V
  • Uni and Bidirectional types
  • Low clamping factor
  • Fast response time
  • UL recognized
  • Technical Attributes

    Find Similar Parts

    Description Value
    Through Hole
    2
    175 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8538906000
    Schedule B: 8538907080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $0.34026
    1000+
    $0.33852
    2000+
    $0.30405
    4000+
    $0.29817
    8000+
    $0.29424