PDP SEO Portlet

174913-6

Conn Housing PL 12 POS 3mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 174913-6
Secondary Manufacturer Part#: 174913-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

0.040/0.070 Hybrid I/O connectors are developed for the automotive ECU to accommodate hybrid connections of signal and power circuits. Plugs (wire side) are supplied either with hinge lock or side lock features. Both types of plugs mate with cap assemblies (mounted on PC boards) which have versatile variations in number of positions.

  • 12-position Plug
  • Hinge double lock type
  • Only 0.040 receptacle contacts are accepted
  • For wire to board applications
  • The double-lock mechanism using the hinge lock prevents incomplete insertions of contacts
  • The plug housing features the housing lance design so that the receptacle needs no lance. Thus tangling of contacts can be eliminated
  • Color: Gray

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $: