1747981-2
HDMI Connector, 19 Contacts, Receptacle, PCB Mount, Surface Mount Right Angle
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Thermoplastic | ||
Straight | ||
Copper Alloy | ||
Gold | ||
Receptacle | ||
Tin | ||
Surface Mount | ||
0.5000 mm | ||
11.55 mm | ||
15 x 11.55 x 6.08 mm | ||
6.08 mm | ||
15 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |