PDP SEO Portlet

1747500-2

Contact PIN Crimp ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1747500-2
Secondary Manufacturer Part#: 1747500-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Pin
Cable Mount
21.8 x 5.5 x 6.2 mm
D-4200
No
Crimp
14 to 12, 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.99931
25000+
$0.985
50000+
$0.98
100000+
$0.975
200000+
$0.97