PDP SEO Portlet

1747365-1

Conn Housing RCP 30 POS 3.75mm Crimp ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1747365-1
Secondary Manufacturer Part#: 1747365-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
Cable Mount
-55 to 105 °C
3.7500 mm
37.6 mm
37.6 x 19.5 mm
19.5 mm
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.67446
6000+
$3.3096
20000+
$3.2928
40000+
$3.276
80000+
$3.2592