PDP SEO Portlet

1746972-1

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1746972-1
Secondary Manufacturer Part#: 1746972-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GRACE INERTIA connector series offers the design-in variety needed for always-on connectivity. GRACE INERTIA connectors employ an inertia locking mechanism to simultaneously complete the circuit and “lock” the connector, which is an excellent solution for helping to eliminate human error during assembly. This feature can improve mating reliability, helps prevent mis-matching, and can reduce the need for complicated inspection processes. These wire-to-board and wire-to-wire connectors can be used in a wide range of applications ranging from home appliances and air conditioners to transportation solutions.

  • Design assures proper insertion, preventing header pin deformation
  • Inertia locking mechanism helps prevent unintended disconnection
  • Lanceless contacts prevent snagging or entanglement
  • Four keying methods and colors
  • Dual beam contact design provides good contact and durability
  • Ergonomic design allows easy assembly
  • Optional double lock plates (TPA devices) available for some models
  • Centerlines: 6.2 mm, 9.0 mm, 12.4 mm

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Pre-Tin
Receptacle
Pre-Tin
Cable Mount
-30 to 105 °C
No
Crimp
14 to 12, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.17971
16000+
$0.1615
32000+
$0.15174
56000+
$0.13978
112000+
$0.13629