1746540-4
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray
Manufacturer:TE Connectivity
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 1746540-4
Secondary Manufacturer Part#: 1746540-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| 260 | ||
| Surface Mount | ||
| 0.6000 mm | ||
| 26.55 mm | ||
| 71.5 x 26.55 x 4 mm | ||
| 4 mm | ||
| 71.5 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |