PDP SEO Portlet

174463-2

Automotive Connector Housing, Multi-Lock, Plug, 2 Ways

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 174463-2
Secondary Manufacturer Part#: 174463-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
-30 to 105 °C
21 mm
10.4 x 21 x 15.15 mm
15.15 mm
10.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.26136
16000+
$0.25607
32000+
$0.25051
64000+
$0.24587
128000+
$0.24099