PDP SEO Portlet

174460-1

Conn Housing RCP 2 POS 3.5mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 174460-1
Secondary Manufacturer Part#: 174460-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
White
-30 to 105 °C
3.5000 mm
30.9 mm
13.9 x 30.9 x 15.8 mm
15.8 mm
13.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.5634
700+
$0.4968
1300+
$0.4725
2500+
$0.4505
5000+
$0.44156