PDP SEO Portlet

1744429-2

Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole Bag

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1744429-2
Secondary Manufacturer Part#: 1744429-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Economy Power II (EP II) Glow Wire connectors in many different styles and configurations to meet safety and environmental requirements requested by the home appliances industry.

Several connector housing and header styles and configurations are available in Glow Wire compatible material that also meets UL 94 V-0 requirements. The use of Glow Wire test compliant components may allow users to reduce the time and expense of end-product testing associated with Glow Wire ignition and Glow Wire flammability index.

  • 0.156” centerline (3.96mm)
  • Lance-less terminal
  • Wire Size: 0.26 to 1.33 mm² 22 to 16 AWG
  • Voltage up to 600 VAC
  • Current up to 11.5 A
  • Housing locking latch
  • Polarization tabs
  • Asymmetrical terminals can only be loaded one way
  • Breakaway style or discrete Terminal Position Assurance (TPA) devices
  • Probe tip windows for continuity testing
  • Contact lubrication
  • Glow Wire products compliant to Glow Wire test required by IEC/EN 60335-1 5th Edition: Household and Similar Appliances - Safety and UL 94 V-0

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Tin
2 POS
1
3.96 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1  
USD $:
6000+
$0.16001
12000+
$0.15635
24000+
$0.15344
48000+
$0.15064
96000+
$0.14737