1744426-7
Conn Shrouded Header HDR 7 POS 2.5mm Crimp RA Cable Mount Bag/Box
- RoHS 10 Compliant
- Tariff Charges
The Economy Power 2.5 (EP 2.5) connector is a single row or dual row crimp connector system. Based on a 2.5mm (0.098”) centerline pitch, it is a very compact solution. The product line is comprised of housings, contacts, headers and optional contact retainers. The newly designed contact retainers provide Terminal Position Assurance (TPA). When inserted, these optional TPA retainers help ensure full contact insertion within the housing, and they help prevent the contacts from backing out of the housings in applications with random vibration. With board space increasingly at a premium, the EP 2.5 connector series offers an ideal interconnection solution for densely packed printed circuit boards.
EP 2.5 connector halves are available from 2 to 40 positions for discrete wires from 0.13 to 0.56mm² (AWG 26 to 20).
- Shrouded Right Angle Header
- Housing locking latch
- Polarization tabs
- Asymmetrical terminals can only be loaded into housing one way
- Standard or low insertion force (LIF) terminals
- Anti-fretting contact lubricant
- Offering includes vertical and right angle headers in single and dual row configurations
- Includes products compliant with Glow Wire test required by IEC/EN 60335-1 5th edition: Household and Similar Appliances-Safety and UL 94 V-0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Copper Alloy | ||
| Bright Tin | ||
| Header | ||
| White | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2.5000 mm | ||
| 12.6 mm | ||
| 20 x 12.6 x 7.6 mm | ||
| 7.6 mm | ||
| 20 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |