PDP SEO Portlet

1744041-1

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1744041-1
Secondary Manufacturer Part#: 96K2259
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Silver
Receptacle
Cable Mount
22 x 4.5 x 4.5 mm
30 AMP
Crimp
16 to 12, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 64 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.316
10+
$0.272
25+
$0.247
100+
$0.237
500+
$0.216
1000+
$0.177