PDP SEO Portlet

174354-2

Conn Housing RCP 2 POS 4.8mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 174354-2
Secondary Manufacturer Part#: 52R4004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
4.8000 mm
32.5 mm
18.3 x 32.5 x 14.05 mm
14.05 mm
18.3 mm
24 to 16, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 202 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.642
10+
$0.589
25+
$0.587
500+
$0.586
500+
$0.54
1000+
$0.504