PDP SEO Portlet

174352-2

Conn Housing PL 2 POS 4.8mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 174352-2
Secondary Manufacturer Part#: 52R4003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
4.8000 mm
27.6 mm
20.6 x 27.6 x 22.8 mm
22.8 mm
20.6 mm
24 to 16, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 228 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.73
10+
$1.51
25+
$1.43
50+
$1.37
100+
$1.32
500+
$0
1000+
$0