PDP SEO Portlet

1742882-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1742882-1
Secondary Manufacturer Part#: 1742882-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
-40 to 105 °C
Tin
5.14 mm²
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
30000+
$0.13797
60000+
$0.13727
120000+
$0.13657
510000+
$0.13588
1020000+
$0.13518