PDP SEO Portlet

174259-1

Conn Housing RCP 4 POS 4.8mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 174259-1
Secondary Manufacturer Part#: 174259-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Gray
-30 to 105 °C
4.8000 mm
35.5 mm
20.6 x 35.5 x 18.3 mm
18.3 mm
20.6 mm
24 to 16, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$0.7524
3200+
$0.7486
6400+
$0.7448
12800+
$0.741
25600+
$0.7372