PDP SEO Portlet

174257-1

Conn Housing PL 4 POS 4.8mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 174257-1
Secondary Manufacturer Part#: 174257-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Gray
-30 to 105 °C
4.8000 mm
27.6 mm
20.6 x 27.6 x 29.3 mm
29.3 mm
20.6 mm
24 to 16, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: