PDP SEO Portlet

1742254-2

Barrel Terminal 22-28AWG Tin Over Nickel Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1742254-2
Secondary Manufacturer Part#: 1742254-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMP-BARREL Terminals solve the problem of interconnecting discrete wires to printed circuit boards without permanently soldering them in place, and provide cost savings by eliminating the need for two-piece terminal systems, terminal strips or expensive space-consuming modular connectors.

The AMP-BARREL Terminals may be obtained in loose piece or strip form for semiautomatic machine insertion. Upon insertion, they are hand or wave soldered with other components without fear of solder wicking into the wire termination area.

  • Unique insulation displacement technology
  • Eliminates wire preparation-no stripping or soldering
  • Capable of being wave soldered to PC board with other components, enabling wires to be terminated at a more conducive time and location
  • Anti-solder wicking design
  • Accepts a wide range of wire sizes, solid or stranded
  • Available in single and two-wire version
  • Reusable terminal
  • Strip version
  • Semiautomatic insertion machine for strip version
  • Simple, rugged low cost wire insertion tool
  • Recognized Under Component Recognition Program of Underwriters Laboratories. Inc. - File No. E28456

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
265
Tin Over Nickel
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.33001
24000+
$0.29148
36000+
$0.2673
108000+
$0.22925
216000+
$0.22437