PDP SEO Portlet

1742087-1

Quick Disconnect Terminal 18-22AWG RCP 11.3mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1742087-1
Secondary Manufacturer Part#: 1742087-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 187 Series F-Crimp Flag Receptacle
  • Receptacles mate with .032 and .020 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Products designed and manufactured to meet CSA C22.2 specifications

Technical Attributes

Find Similar Parts

Description Value
Brass
11.3 mm
11.3 mm
3.847 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.08451
30000+
$0.07866
60000+
$0.07695
120000+
$0.07552
240000+
$0.07403