PDP SEO Portlet

174057-4

Conn Housing RCP 2 POS 2.5mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 174057-4
Secondary Manufacturer Part#: 174057-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Green
-30 to 105 °C
2.5000 mm
28.3 mm
9.5 x 28.3 x 14.1 mm
14.1 mm
9.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.4641
100000+
$0.3183
200000+
$0.31138
400000+
$0.30561
800000+
$0.29954