174057-2
Automotive Connector Housing, MULTILOCK 040 Series, Plug, 2 Ways
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 174057-2
Secondary Manufacturer Part#: 174057-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -30 to 105 °C | ||
| 2.5000 mm | ||
| 28.3 mm | ||
| 9.5 x 28.3 x 14.1 mm | ||
| 14.1 mm | ||
| 9.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |