PDP SEO Portlet

174056-2

Conn Housing PL 2 POS 2.5mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 174056-2
Secondary Manufacturer Part#: 174056-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
-30 to 105 °C
2.5000 mm
18.5 mm
8.9 x 18.5 x 13.7 mm
13.7 mm
8.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.21237
20000+
$0.20089
40000+
$0.1956
80000+
$0.19059
160000+
$0.18582