174051-2
Conn Multilock Connector RCP 12 POS 2.5mm Solder RA Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Receptacle | ||
| Black | ||
| Through Hole | ||
| 2.5000 mm | ||
| 20.4 mm | ||
| 30.05 x 20.4 x 16.7 mm | ||
| 16.7 mm | ||
| 30.05 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |