174046-2
Connector Housing, MULTI-LOCK 40, Socket, 16 Ways, 2.5 mm, MULTI-LOCK 40 Series Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 174046-2
Secondary Manufacturer Part#: 174046-2
- RoHS 10 Compliant
- Tariff Charges
The 174046-2 is a 16-position 2-row black Multilock Plug with PBT construction. The .040 series connectors are used for wire-to-wire and wire-to-board connection, plug housings are provided with double-lock mechanism integrated into the body which ensures complete contact insertions into housings.
- UL94H-B Flammability rating
- 12V Voltage rating
- -30 to +105°C Temperature range
- 22 to 20AWG Wire range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| -30 to 105 °C | ||
| 2.5000 mm | ||
| 18.5 mm | ||
| 23.1 x 18.5 x 26.1 mm | ||
| 26.1 mm | ||
| 23.1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |