PDP SEO Portlet

1740451-2

Conn Housing PL 2 POS 3.6mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1740451-2
Secondary Manufacturer Part#: 1740451-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 6
Straight
Plug
Yellow
Cable Mount
3.6000 mm
10 mm
36 x 10 x 10 mm
10 mm
36 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:80  Mult:1  
USD $:
80+
$0.75001
500+
$0.6785
1000+
$0.6625
2000+
$0.647
4000+
$0.6329