1740451-1
Conn Housing PL 2 POS 3.6mm ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1740451-1
Secondary Manufacturer Part#: 1740451-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6 | ||
| Straight | ||
| Plug | ||
| Light Gray | ||
| Cable Mount | ||
| 3.6000 mm | ||
| 10 mm | ||
| 36 x 10 x 10 mm | ||
| 10 mm | ||
| 36 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |