PDP SEO Portlet

174044-2

Conn Housing PL 8 POS 2.5mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 174044-2
Secondary Manufacturer Part#: 174044-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
Cable Mount
-30 to 105 °C
2.5000 mm
18.5 mm
14 x 18.5 x 26.1 mm
26.1 mm
14 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.52114
700+
$0.4968
1400+
$0.4725
2000+
$0.4505
4000+
$0.44156