PDP SEO Portlet

1740336-1

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1740336-1
Secondary Manufacturer Part#: 1740336-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Nickel-Silicon
Receptacle
Cable Mount
10.9 x 2 mm
No
Crimp
20 to 18, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:52000  Mult:52000  
USD $:
52000+
$0.04319
104000+
$0.04298
208000+
$0.04276
416000+
$0.04254
832000+
$0.04232