PDP SEO Portlet

173977-4

Conn IDC Connector RCP 4 POS 2mm IDT ST Cable Mount Bag/Box

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 173977-4
Secondary Manufacturer Part#: 173977-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Phosphor Bronze
Pre-Tin
Receptacle
Cable Mount
2 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.37286
1200+
$0.36436
2400+
$0.356
4800+
$0.34791
9600+
$0.33463