PDP SEO Portlet

173977-3

Conn IDC Connector RCP 3 POS 2mm IDT ST Cable Mount Bag/Box

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 173977-3
Secondary Manufacturer Part#: 173977-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Pre-Tin
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 46 Weeks
Price for: Each
Quantity:
Min:36000  Mult:36000  
USD $:
36000+
$0.17626
72000+
$0.16088
108000+
$0.15095
252000+
$0.1332
504000+
$0.11635