173852-1
Conn Housing PL 14 POS Crimp ST
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 173852-1
Secondary Manufacturer Part#: 173852-1
- RoHS 10 Compliant
- Tariff Charges
- Versatile Power Entry Module with Small Footprint
- Snap-in or flange mounting
- Standard IEC 60321-1 C14 power inlet
- Both North American and metric fusing capabilities
- Two voltage selection options
- Optional DPST on/off switch
- Filter options for general purpose, medical and high-performance EMI filtering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| White | ||
| -30 to 105 °C | ||
| 21.6 mm | ||
| 35.3 x 21.6 x 25.5 mm | ||
| 25.5 mm | ||
| 35.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |