PDP SEO Portlet

173801-E

Cable Assembly Flat Ribbon 0.3m 30AWG 12POS RA IDC Connector to 12POS RA IDC Connector Receptacle-Receptacle

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 173801-E
Secondary Manufacturer Part#: 173801-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.3 m
Flat Ribbon
Gray with Red Strip
12POS RA IDC Connector to 12POS RA IDC Connector
Copper Alloy
Gold
Receptacle-Receptacle
Tin
-20 to 105 °C
SMC
IDT-IDT
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 165 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$13.70567
40+
$9.79565
80+
$9.53787
120+
$7.10664
160+
$6.92898