173645-1
Contact, AMP Multilock 070 Series, Pin, Crimp, 16 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 173645-1
Secondary Manufacturer Part#: 173645-1
- RoHS 10 Compliant
- Tariff Charges
The 173645-1 is a pin/tab F-crimp Contact made of brass with tin plated finish. It accepts 20 to 16AWG wire size. This contact is suitable for Multilock 070 series connectors.
- 14A Typical current rating
- 0 to 24A (low power) Terminal transmits
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Pre-Tin | ||
| Pin | ||
| Cable Mount | ||
| 20.7 x 5 x 4.7 mm | ||
| No | ||
| Crimp | ||
| 20 to 16, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |