PDP SEO Portlet

173631-1

Contact Socket Crimp Straight Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 173631-1
Secondary Manufacturer Part#: 11H9122
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 173631-1 is a crimp Receptacle Contact with brass body, tin-plating. 20 to 16AWG wire. This crimp receptacle contact is suitable for use with brass body, MULTILOCK connectors.

  • 10A Typical current rating
  • -30 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Straight
0.5 to 1.25 mm²
Automotive Connector
Brass
Pre-Tin
Power
Socket
Pre-Tin
3 mOhm
10 A
Cable Mount
-30 to 105 °C
16 x 5 x 4.7 mm
173631
No
Crimp
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.165
25+
$0.131
100+
$0.118
250+
$0.111
500+
$0.106
1000+
$0.101
5000+
$0.072