PDP SEO Portlet

1735610-1

Conn SAS PL 7Power/22Signal POS 0.8mm/1.27mm Solder RA SMD 29 Terminal 1 Port Box/Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1735610-1
Secondary Manufacturer Part#: 1735610-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Plug
Matte Tin over Nickel
260
Surface Mount
-40 to 85 °C
29
0.8000, 1.2700 mm
9.9 mm
46.87 x 9.9 x 4
4 mm
46.87 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:12650  Mult:1265  
USD $:
12650+
$14.7073
80960+
$13.11035
161920+
$13.0438
323840+
$12.97725
647680+
$12.9107