PDP SEO Portlet

1735447-8

Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1735447-8
Secondary Manufacturer Part#: 1735447-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Cable Mount
2.0000 mm
9.4 mm
17.92 x 9.4 x 6.55 mm
6.55 mm
17.92 mm
30 to 24, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
30000+
$0.06435
60000+
$0.06402
120000+
$0.0637
270000+
$0.06338
510000+
$0.06305