PDP SEO Portlet

1734328-2

Conn Mini USB Type AB Receptacle 5 POS 0.8mm RA SMD Single Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1734328-2
Secondary Manufacturer Part#: 1734328-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyamide 9T|Phosphor Bronze
Right Angle
Phosphor Bronze
Gold Over Nickel
Receptacle
Matte Tin Over Nickel
260
Surface Mount
5
1
-40 to 85 °C
0.8 mm
9.9 x 4.09 mm
4.09 mm
9.9 mm
1734328
Mini USB Type AB
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 51 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$1.71484
7000+
$1.29265
10500+
$1.11055
28000+
$0.9859
52500+
$0.89091