PDP SEO Portlet

1734290-2

Conn IEEE 1394 RCP 6 POS 2mm Solder ST Thru-Hole 6 Terminal 1 Port Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1734290-2
Secondary Manufacturer Part#: 1734290-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Conforms to IEEE 1394 Standards (4 position, 6 position)
  • Easy connections to equipment (4 position, 6 position)
  • For use with plug and play devices
  • Panel mounting screw thread sizes of PC board side are of M1.6 and M2.1 (4 position)
  • DIP types and SMT types are available for PC board side (4 position, 6 position)
  • Applicable for automatic mounting machines with embossed tapes (4 position)
  • FPC is also applicable to the 4 position connectors

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Tin-Lead
Receptacle
Tin
260
Through Hole
2.0000 mm
13.5 x 16.5 mm
16.5 mm
13.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$1.74066
28000+
$1.32528
56000+
$1.29041
112000+
$1.25732
224000+
$1.22589