PDP SEO Portlet

1734290-1

Conn Firewire Receptacle 6 POS 2mm Solder ST Through Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1734290-1
Secondary Manufacturer Part#: 1734290-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Conforms to IEEE 1394 Standards (4 position, 6 position)
  • Easy connections to equipment (4 position, 6 position)
  • For use with plug and play devices
  • Panel mounting screw thread sizes of PC board side are of M1.6 and M2.1 (4 p

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass
Gold
Receptacle
Tin-Copper Over Nickel
260
Through Hole
6
-55 to 85 °C
2.0000 mm
13.45 mm
8.5 x 13.45 x 16.5 mm mm
16.5 mm
8.5 mm
1734290
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 51 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$2.41993
8000+
$1.76512
28000+
$1.75616
56000+
$1.7472
112000+
$1.73824